


CPF0603B1K6E1 | |
|---|---|
DigiKey Part Number | A103058TR-ND - Tape & Reel (TR) A103058CT-ND - Cut Tape (CT) A103058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K6E1 |
Description | RES SMD 1.6K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K6E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.36900 | kr.13.69 |
| 25 | kr.1.26800 | kr.31.70 |
| 50 | kr.1.19820 | kr.59.91 |
| 100 | kr.1.13230 | kr.113.23 |
| 250 | kr.1.05268 | kr.263.17 |
| 500 | kr.0.99830 | kr.499.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.94903 | kr.949.03 |
| 2.000 | kr.0.90478 | kr.1,809.56 |
| 3.000 | kr.0.88109 | kr.2,643.27 |
| 5.000 | kr.0.85347 | kr.4,267.35 |
| 7.000 | kr.0.83657 | kr.5,855.99 |
| 10.000 | kr.0.81975 | kr.8,197.50 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

