


CPF0603B1K54E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B1K54E1TR-ND - Tape & Reel (TR) 1712-CPF0603B1K54E1CT-ND - Cut Tape (CT) 1712-CPF0603B1K54E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K54E1 |
Description | RES SMD 1.54KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K54E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1541V | Panasonic Industry | 5.470 | P1.54KDBCT-ND | kr.0.63000 | Upgrade |
| RG1608P-1541-B-T5 | Susumu | 5.085 | RG16P1.54KBCT-ND | kr.0.76000 | Upgrade |
| RG1608P-1541-W-T1 | Susumu | 970 | 408-RG1608P-1541-W-T1CT-ND | kr.2.35000 | Upgrade |
| RT0603BRD071K54L | YAGEO | 17.767 | YAG1568CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.47700 | kr.14.77 |
| 25 | kr.1.36960 | kr.34.24 |
| 50 | kr.1.29340 | kr.64.67 |
| 100 | kr.1.22170 | kr.122.17 |
| 250 | kr.1.13612 | kr.284.03 |
| 500 | kr.1.07768 | kr.538.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88354 | kr.883.54 |
| 2.000 | kr.0.84211 | kr.1,684.22 |
| 3.000 | kr.0.81993 | kr.2,459.79 |
| 5.000 | kr.0.79407 | kr.3,970.35 |
| 7.000 | kr.0.77826 | kr.5,447.82 |
| 10.000 | kr.0.76249 | kr.7,624.90 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

