


CPF0603B15RE1 | |
|---|---|
DigiKey Part Number | A103045TR-ND - Tape & Reel (TR) A103045CT-ND - Cut Tape (CT) A103045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B15RE1 |
Description | RES SMD 15 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B15RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.34400 | kr.13.44 |
| 25 | kr.1.24760 | kr.31.19 |
| 50 | kr.1.17800 | kr.58.90 |
| 100 | kr.1.11330 | kr.111.33 |
| 250 | kr.1.03496 | kr.258.74 |
| 500 | kr.0.98144 | kr.490.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.93299 | kr.932.99 |
| 2.000 | kr.0.88938 | kr.1,778.76 |
| 3.000 | kr.0.86607 | kr.2,598.21 |
| 5.000 | kr.0.83887 | kr.4,194.35 |
| 7.000 | kr.0.82224 | kr.5,755.68 |
| 10.000 | kr.0.80568 | kr.8,056.80 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

