


CPF0603B11RE1 | |
|---|---|
DigiKey Part Number | A103034TR-ND - Tape & Reel (TR) A103034CT-ND - Cut Tape (CT) A103034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B11RE1 |
Description | RES SMD 11 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B11RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.43300 | kr.14.33 |
| 25 | kr.1.32880 | kr.33.22 |
| 50 | kr.1.25540 | kr.62.77 |
| 100 | kr.1.18680 | kr.118.68 |
| 250 | kr.1.10340 | kr.275.85 |
| 500 | kr.1.04648 | kr.523.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.99494 | kr.994.94 |
| 2.000 | kr.0.94869 | kr.1,897.38 |
| 3.000 | kr.0.92393 | kr.2,771.79 |
| 5.000 | kr.0.89509 | kr.4,475.45 |
| 7.000 | kr.0.87746 | kr.6,142.22 |
| 10.000 | kr.0.85989 | kr.8,598.90 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

