


CPF0603B11KE1 | |
|---|---|
DigiKey Part Number | A103033TR-ND - Tape & Reel (TR) A103033CT-ND - Cut Tape (CT) A103033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B11KE1 |
Description | RES SMD 11K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B11KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.36900 | kr.13.69 |
| 25 | kr.1.26800 | kr.31.70 |
| 50 | kr.1.19820 | kr.59.91 |
| 100 | kr.1.13170 | kr.113.17 |
| 250 | kr.1.05220 | kr.263.05 |
| 500 | kr.0.99792 | kr.498.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.94865 | kr.948.65 |
| 2.000 | kr.0.90437 | kr.1,808.74 |
| 3.000 | kr.0.88069 | kr.2,642.07 |
| 5.000 | kr.0.85309 | kr.4,265.45 |
| 7.000 | kr.0.83619 | kr.5,853.33 |
| 10.000 | kr.0.81938 | kr.8,193.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

