


CPF0603B100KE1 | |
|---|---|
DigiKey Part Number | A103257TR-ND - Tape & Reel (TR) A103257CT-ND - Cut Tape (CT) A103257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B100KE1 |
Description | RES SMD 100K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B100KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.23000 | kr.12.30 |
| 25 | kr.1.14120 | kr.28.53 |
| 50 | kr.1.07780 | kr.53.89 |
| 100 | kr.1.01760 | kr.101.76 |
| 250 | kr.0.94592 | kr.236.48 |
| 500 | kr.0.89686 | kr.448.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.85241 | kr.852.41 |
| 2.000 | kr.0.81232 | kr.1,624.64 |
| 3.000 | kr.0.79085 | kr.2,372.55 |
| 5.000 | kr.0.76583 | kr.3,829.15 |
| 7.000 | kr.0.75052 | kr.5,253.64 |
| 10.000 | kr.0.73527 | kr.7,352.70 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

