


CPF0402B9K76E1 | |
|---|---|
DigiKey Part Number | A103029TR-ND - Tape & Reel (TR) A103029CT-ND - Cut Tape (CT) A103029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B9K76E1 |
Description | RES SMD 9.76KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B9K76E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.40100 | kr.14.01 |
| 25 | kr.1.30080 | kr.32.52 |
| 50 | kr.1.23000 | kr.61.50 |
| 100 | kr.1.16210 | kr.116.21 |
| 250 | kr.1.08060 | kr.270.15 |
| 500 | kr.1.02480 | kr.512.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97433 | kr.974.33 |
| 2.000 | kr.0.92894 | kr.1,857.88 |
| 3.000 | kr.0.90468 | kr.2,714.04 |
| 5.000 | kr.0.87637 | kr.4,381.85 |
| 7.000 | kr.0.85907 | kr.6,013.49 |
| 10.000 | kr.0.84183 | kr.8,418.30 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

