


CPF0402B931RE1 | |
|---|---|
DigiKey Part Number | A103016TR-ND - Tape & Reel (TR) A103016CT-ND - Cut Tape (CT) A103016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B931RE1 |
Description | RES SMD 931 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B931RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.30600 | kr.32.65 |
| 50 | kr.1.23380 | kr.61.69 |
| 100 | kr.1.16590 | kr.116.59 |
| 250 | kr.1.08388 | kr.270.97 |
| 500 | kr.1.02810 | kr.514.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97744 | kr.977.44 |
| 2.000 | kr.0.93192 | kr.1,863.84 |
| 3.000 | kr.0.90759 | kr.2,722.77 |
| 5.000 | kr.0.87921 | kr.4,396.05 |
| 7.000 | kr.0.86185 | kr.6,032.95 |
| 10.000 | kr.0.84457 | kr.8,445.70 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

