


CPF0402B8K66E1 | |
|---|---|
DigiKey Part Number | A103008TR-ND - Tape & Reel (TR) A103008CT-ND - Cut Tape (CT) A103008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B8K66E1 |
Description | RES SMD 8.66KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B8K66E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.42000 | kr.14.20 |
| 25 | kr.1.31880 | kr.32.97 |
| 50 | kr.1.24640 | kr.62.32 |
| 100 | kr.1.17800 | kr.117.80 |
| 250 | kr.1.09504 | kr.273.76 |
| 500 | kr.1.03874 | kr.519.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98758 | kr.987.58 |
| 2.000 | kr.0.94162 | kr.1,883.24 |
| 3.000 | kr.0.91702 | kr.2,751.06 |
| 5.000 | kr.0.88837 | kr.4,441.85 |
| 7.000 | kr.0.87086 | kr.6,096.02 |
| 10.000 | kr.0.85342 | kr.8,534.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

