


CPF0402B82KE1 | |
|---|---|
DigiKey Part Number | A102991TR-ND - Tape & Reel (TR) A102991CT-ND - Cut Tape (CT) A102991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B82KE1 |
Description | RES SMD 82K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B82KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.41400 | kr.14.14 |
| 25 | kr.1.31120 | kr.32.78 |
| 50 | kr.1.23760 | kr.61.88 |
| 100 | kr.1.16910 | kr.116.91 |
| 250 | kr.1.08720 | kr.271.80 |
| 500 | kr.1.03102 | kr.515.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98029 | kr.980.29 |
| 2.000 | kr.0.93461 | kr.1,869.22 |
| 3.000 | kr.0.91021 | kr.2,730.63 |
| 5.000 | kr.0.88175 | kr.4,408.75 |
| 7.000 | kr.0.86436 | kr.6,050.52 |
| 10.000 | kr.0.84704 | kr.8,470.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

