


CPF0402B825RE1 | |
|---|---|
DigiKey Part Number | A102990TR-ND - Tape & Reel (TR) A102990CT-ND - Cut Tape (CT) A102990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B825RE1 |
Description | RES SMD 825 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B825RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01262 | kr.1,012.62 |
| 2.000 | kr.0.97649 | kr.1,952.98 |
| Unit Price without VAT: | kr.1.01262 |
|---|---|
| Unit Price with VAT: | kr.1.26578 |

