


CPF0402B7K32E1 | |
|---|---|
DigiKey Part Number | A102982TR-ND - Tape & Reel (TR) A102982CT-ND - Cut Tape (CT) A102982DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B7K32E1 |
Description | RES SMD 7.32KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B7K32E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.56000 | kr.15.60 |
| 25 | kr.1.44560 | kr.36.14 |
| 50 | kr.1.36440 | kr.68.22 |
| 100 | kr.1.29020 | kr.129.02 |
| 250 | kr.1.19980 | kr.299.95 |
| 500 | kr.1.13816 | kr.569.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.08236 | kr.1,082.36 |
| 2.000 | kr.1.03234 | kr.2,064.68 |
| 3.000 | kr.1.00561 | kr.3,016.83 |
| 5.000 | kr.0.97443 | kr.4,872.15 |
| 7.000 | kr.0.95539 | kr.6,687.73 |
| 10.000 | kr.0.93642 | kr.9,364.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

