


CPF0402B787RE1 | |
|---|---|
DigiKey Part Number | A102978TR-ND - Tape & Reel (TR) A102978CT-ND - Cut Tape (CT) A102978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B787RE1 |
Description | RES SMD 787 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B787RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.57900 | kr.15.79 |
| 25 | kr.1.46600 | kr.36.65 |
| 50 | kr.1.38340 | kr.69.17 |
| 100 | kr.1.30790 | kr.130.79 |
| 250 | kr.1.21628 | kr.304.07 |
| 500 | kr.1.15400 | kr.577.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.09752 | kr.1,097.52 |
| 2.000 | kr.1.04683 | kr.2,093.66 |
| 3.000 | kr.1.01975 | kr.3,059.25 |
| 5.000 | kr.0.98818 | kr.4,940.90 |
| 7.000 | kr.0.96889 | kr.6,782.23 |
| 10.000 | kr.0.94969 | kr.9,496.90 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

