

CPF0402B6K98E1 | |
|---|---|
DigiKey Part Number | A102965TR-ND - Tape & Reel (TR) A102965CT-ND - Cut Tape (CT) A102965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B6K98E1 |
Description | RES SMD 6.98KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B6K98E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.53000 | kr.15.30 |
| 25 | kr.1.33360 | kr.33.34 |
| 50 | kr.1.22500 | kr.61.25 |
| 100 | kr.1.15580 | kr.115.58 |
| 250 | kr.1.12896 | kr.282.24 |
| 500 | kr.1.11514 | kr.557.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.09651 | kr.1,096.51 |
| 2.000 | kr.0.96557 | kr.1,931.14 |
| 3.000 | kr.0.96077 | kr.2,882.31 |
| 5.000 | kr.0.95529 | kr.4,776.45 |
| 24.000 | kr.0.94209 | kr.22,610.16 |
| 25.000 | kr.0.94022 | kr.23,505.50 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

