0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B680RE1

DigiKey Part Number
A102948TR-ND - Tape & Reel (TR)
A102948CT-ND - Cut Tape (CT)
A102948DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B680RE1
Description
RES SMD 680 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B680RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.419
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.45300kr.14.53
25kr.1.34640kr.33.66
50kr.1.25960kr.62.98
100kr.1.14880kr.114.88
250kr.1.11872kr.279.68
500kr.1.06124kr.530.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.07981kr.1,079.81
2.000kr.1.02976kr.2,059.52
3.000kr.1.00303kr.3,009.09
5.000kr.0.97185kr.4,859.25
7.000kr.0.95280kr.6,669.60
10.000kr.0.93383kr.9,338.30
12.000kr.0.92461kr.11,095.32
24.000kr.0.89226kr.21,414.24
25.000kr.0.89049kr.22,262.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250