


CPF0402B57K6E1 | |
|---|---|
DigiKey Part Number | A102916TR-ND - Tape & Reel (TR) A102916CT-ND - Cut Tape (CT) A102916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B57K6E1 |
Description | RES SMD 57.6KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B57K6E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.47100 | kr.14.71 |
| 25 | kr.1.36200 | kr.34.05 |
| 50 | kr.1.28700 | kr.64.35 |
| 100 | kr.1.21660 | kr.121.66 |
| 250 | kr.1.13132 | kr.282.83 |
| 500 | kr.1.07298 | kr.536.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.02030 | kr.1,020.30 |
| 2.000 | kr.0.97291 | kr.1,945.82 |
| 3.000 | kr.0.94758 | kr.2,842.74 |
| 5.000 | kr.0.91804 | kr.4,590.20 |
| 7.000 | kr.0.90001 | kr.6,300.07 |
| 10.000 | kr.0.88203 | kr.8,820.30 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

