560 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B560RE1

DigiKey Part Number
A102909TR-ND - Tape & Reel (TR)
A102909CT-ND - Cut Tape (CT)
A102909DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B560RE1
Description
RES SMD 560 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B560RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.353
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.47700kr.14.77
25kr.1.37200kr.34.30
50kr.1.29580kr.64.79
100kr.1.22430kr.122.43
250kr.1.13868kr.284.67
500kr.1.08008kr.540.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.02702kr.1,027.02
2.000kr.0.97937kr.1,958.74
3.000kr.0.95387kr.2,861.61
5.000kr.0.92418kr.4,620.90
7.000kr.0.90603kr.6,342.21
10.000kr.0.88795kr.8,879.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500