

CPF0402B4K99E | |
---|---|
DigiKey Part Number | A119946TR-ND - Tape & Reel (TR) A119946CT-ND - Cut Tape (CT) A119946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B4K99E |
Description | RES SMD 4.99KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B4K99E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.1.15200 | kr.11.52 |
25 | kr.1.07000 | kr.26.75 |
50 | kr.1.01120 | kr.50.56 |
100 | kr.0.95490 | kr.95.49 |
250 | kr.0.88756 | kr.221.89 |
500 | kr.0.84134 | kr.420.67 |
1.000 | kr.0.79955 | kr.799.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.66866 | kr.3,343.30 |
10.000 | kr.0.57075 | kr.5,707.50 |
15.000 | kr.0.56849 | kr.8,527.35 |
25.000 | kr.0.56590 | kr.14,147.50 |
35.000 | kr.0.56435 | kr.19,752.25 |
50.000 | kr.0.56283 | kr.28,141.50 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |