


CPF0402B4K22E1 | |
|---|---|
DigiKey Part Number | A102884TR-ND - Tape & Reel (TR) A102884CT-ND - Cut Tape (CT) A102884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B4K22E1 |
Description | RES SMD 4.22KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B4K22E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.53400 | kr.15.34 |
| 25 | kr.1.42000 | kr.35.50 |
| 50 | kr.1.34160 | kr.67.08 |
| 100 | kr.1.26740 | kr.126.74 |
| 250 | kr.1.17872 | kr.294.68 |
| 500 | kr.1.11824 | kr.559.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.06341 | kr.1,063.41 |
| 2.000 | kr.1.01418 | kr.2,028.36 |
| 3.000 | kr.0.98786 | kr.2,963.58 |
| 5.000 | kr.0.95720 | kr.4,786.00 |
| 7.000 | kr.0.93846 | kr.6,569.22 |
| 10.000 | kr.0.91979 | kr.9,197.90 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

