


CPF0402B47KE | |
|---|---|
DigiKey Part Number | A119942TR-ND - Tape & Reel (TR) A119942CT-ND - Cut Tape (CT) A119942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B47KE |
Description | RES SMD 47K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B47KE Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.19200 | kr.11.92 |
| 25 | kr.1.10560 | kr.27.64 |
| 50 | kr.1.04480 | kr.52.24 |
| 100 | kr.0.98710 | kr.98.71 |
| 250 | kr.0.91728 | kr.229.32 |
| 500 | kr.0.86972 | kr.434.86 |
| 1.000 | kr.0.82642 | kr.826.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67447 | kr.3,372.35 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

