

CPF0402B46K4E1 | |
---|---|
DigiKey Part Number | A102868TR-ND - Tape & Reel (TR) A102868CT-ND - Cut Tape (CT) A102868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B46K4E1 |
Description | RES SMD 46.4KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B46K4E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.1.35000 | kr.13.50 |
25 | kr.1.25200 | kr.31.30 |
50 | kr.1.18140 | kr.59.07 |
100 | kr.1.11550 | kr.111.55 |
250 | kr.1.02580 | kr.256.45 |
500 | kr.0.95156 | kr.475.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.88013 | kr.880.13 |
2.000 | kr.0.79088 | kr.1,581.76 |
3.000 | kr.0.78677 | kr.2,360.31 |
5.000 | kr.0.78209 | kr.3,910.45 |
7.000 | kr.0.77928 | kr.5,454.96 |
10.000 | kr.0.77651 | kr.7,765.10 |
12.000 | kr.0.77519 | kr.9,302.28 |
24.000 | kr.0.77058 | kr.18,493.92 |
25.000 | kr.0.77033 | kr.19,258.25 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |