


CPF0402B44K2E1 | |
|---|---|
DigiKey Part Number | A102862TR-ND - Tape & Reel (TR) A102862CT-ND - Cut Tape (CT) A102862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B44K2E1 |
Description | RES SMD 44.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B44K2E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.28000 | kr.12.80 |
| 25 | kr.1.18800 | kr.29.70 |
| 50 | kr.1.12260 | kr.56.13 |
| 100 | kr.1.06110 | kr.106.11 |
| 250 | kr.0.98636 | kr.246.59 |
| 500 | kr.0.93542 | kr.467.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.75584 | kr.755.84 |
| 2.000 | kr.0.72048 | kr.1,440.96 |
| 3.000 | kr.0.70159 | kr.2,104.77 |
| 5.000 | kr.0.67954 | kr.3,397.70 |
| 7.000 | kr.0.66936 | kr.4,685.52 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

