


CPF0402B43R2E1 | |
|---|---|
DigiKey Part Number | A102860TR-ND - Tape & Reel (TR) A102860CT-ND - Cut Tape (CT) A102860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B43R2E1 |
Description | RES SMD 43.2 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B43R2E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.45200 | kr.14.52 |
| 25 | kr.1.34680 | kr.33.67 |
| 50 | kr.1.27300 | kr.63.65 |
| 100 | kr.1.20270 | kr.120.27 |
| 250 | kr.1.11836 | kr.279.59 |
| 500 | kr.1.06080 | kr.530.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.00869 | kr.1,008.69 |
| 2.000 | kr.0.96184 | kr.1,923.68 |
| 3.000 | kr.0.93678 | kr.2,810.34 |
| 5.000 | kr.0.90757 | kr.4,537.85 |
| 7.000 | kr.0.88971 | kr.6,227.97 |
| 10.000 | kr.0.87192 | kr.8,719.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

