


CPF0402B430RE1 | |
|---|---|
DigiKey Part Number | A102855TR-ND - Tape & Reel (TR) A102855CT-ND - Cut Tape (CT) A102855DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B430RE1 |
Description | RES SMD 430 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B430RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB431X | Panasonic Industry | 15.953 | 10-ERA-2AEB431XCT-ND | kr.0.70000 | Direct |
| RG1005P-431-B-T5 | Susumu | 5.394 | RG10P430BCT-ND | kr.1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.40100 | kr.14.01 |
| 25 | kr.1.30080 | kr.32.52 |
| 50 | kr.1.22860 | kr.61.43 |
| 100 | kr.1.16150 | kr.116.15 |
| 250 | kr.1.07956 | kr.269.89 |
| 500 | kr.1.02392 | kr.511.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97351 | kr.973.51 |
| 2.000 | kr.0.92815 | kr.1,856.30 |
| 3.000 | kr.0.90389 | kr.2,711.67 |
| 5.000 | kr.0.87562 | kr.4,378.10 |
| 7.000 | kr.0.85833 | kr.6,008.31 |
| 10.000 | kr.0.84110 | kr.8,411.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

