41.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B41K2E1

DigiKey Part Number
A102850TR-ND - Tape & Reel (TR)
A102850CT-ND - Cut Tape (CT)
A102850DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B41K2E1
Description
RES SMD 41.2KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B41K2E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB4122XPanasonic Industry58.148P41.2KDCCT-NDkr.0.70000Direct
TNPW040241K2BEEDVishay Dale4.503541-TNPW040241K2BEEDCT-NDkr.1.65000Direct
In-Stock: 847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.44600kr.14.46
25kr.1.34160kr.33.54
50kr.1.26540kr.63.27
100kr.1.19640kr.119.64
250kr.1.11228kr.278.07
500kr.1.05510kr.527.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.97351kr.973.51
2.000kr.0.92815kr.1,856.30
3.000kr.0.90389kr.2,711.67
5.000kr.0.87562kr.4,378.10
7.000kr.0.85833kr.6,008.31
10.000kr.0.84110kr.8,411.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750