


| CPF0402B41K2E1 | |
|---|---|
| DigiKey Part Number | A102850TR-ND - Tape & Reel (TR) A102850CT-ND - Cut Tape (CT) A102850DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF0402B41K2E1 | 
| Description | RES SMD 41.2KOHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 41.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPF0402B41K2E1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.44000 | kr.14.40 | 
| 25 | kr.1.33360 | kr.33.34 | 
| 50 | kr.1.25960 | kr.62.98 | 
| 100 | kr.1.18980 | kr.118.98 | 
| 250 | kr.1.10668 | kr.276.67 | 
| 500 | kr.1.04972 | kr.524.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.06803 | kr.1,068.03 | 
| 2.000 | kr.0.89171 | kr.1,783.42 | 
| 3.000 | kr.0.87046 | kr.2,611.38 | 
| 5.000 | kr.0.86540 | kr.4,327.00 | 
| 7.000 | kr.0.84574 | kr.5,920.18 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark