


CPF0402B3K01E1 | |
|---|---|
DigiKey Part Number | A102831TR-ND - Tape & Reel (TR) A102831CT-ND - Cut Tape (CT) A102831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B3K01E1 |
Description | RES SMD 3.01KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B3K01E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.47700 | kr.14.77 |
| 25 | kr.1.36960 | kr.34.24 |
| 50 | kr.1.29340 | kr.64.67 |
| 100 | kr.1.22240 | kr.122.24 |
| 250 | kr.1.13640 | kr.284.10 |
| 500 | kr.1.07792 | kr.538.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.02492 | kr.1,024.92 |
| 2.000 | kr.0.97738 | kr.1,954.76 |
| 3.000 | kr.0.95193 | kr.2,855.79 |
| 5.000 | kr.0.92229 | kr.4,611.45 |
| 7.000 | kr.0.90417 | kr.6,329.19 |
| 10.000 | kr.0.88613 | kr.8,861.30 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

