390 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B390RE1

DigiKey Part Number
A102824TR-ND - Tape & Reel (TR)
A102824CT-ND - Cut Tape (CT)
A102824DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B390RE1
Description
RES SMD 390 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B390RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.044
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.75000kr.17.50
25kr.1.62040kr.40.51
50kr.1.53200kr.76.60
100kr.1.44800kr.144.80
250kr.1.34660kr.336.65
500kr.1.27790kr.638.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.21578kr.1,215.78
2.000kr.1.15999kr.2,319.98
3.000kr.1.13019kr.3,390.57
5.000kr.1.09548kr.5,477.40
7.000kr.1.07428kr.7,519.96
10.000kr.1.05318kr.10,531.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000