


CPF0402B38K3E1 | |
|---|---|
DigiKey Part Number | A102822TR-ND - Tape & Reel (TR) A102822CT-ND - Cut Tape (CT) A102822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B38K3E1 |
Description | RES SMD 38.3KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B38K3E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.43900 | kr.14.39 |
| 25 | kr.1.33400 | kr.33.35 |
| 50 | kr.1.26040 | kr.63.02 |
| 100 | kr.1.19070 | kr.119.07 |
| 250 | kr.1.10696 | kr.276.74 |
| 500 | kr.1.04990 | kr.524.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.99830 | kr.998.30 |
| 2.000 | kr.0.95189 | kr.1,903.78 |
| 3.000 | kr.0.92706 | kr.2,781.18 |
| 5.000 | kr.0.89811 | kr.4,490.55 |
| 7.000 | kr.0.88043 | kr.6,163.01 |
| 10.000 | kr.0.86281 | kr.8,628.10 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

