


CPF0402B37R4E1 | |
|---|---|
DigiKey Part Number | A102820TR-ND - Tape & Reel (TR) A102820CT-ND - Cut Tape (CT) A102820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B37R4E1 |
Description | RES SMD 37.4 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B37R4E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.30360 | kr.32.59 |
| 50 | kr.1.23240 | kr.61.62 |
| 100 | kr.1.16470 | kr.116.47 |
| 250 | kr.1.08260 | kr.270.65 |
| 500 | kr.1.02682 | kr.513.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97623 | kr.976.23 |
| 2.000 | kr.0.93075 | kr.1,861.50 |
| 3.000 | kr.0.90641 | kr.2,719.23 |
| 5.000 | kr.0.87808 | kr.4,390.40 |
| 7.000 | kr.0.86074 | kr.6,025.18 |
| 10.000 | kr.0.84348 | kr.8,434.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

