34.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B34K8E1

DigiKey Part Number
A102806TR-ND - Tape & Reel (TR)
A102806CT-ND - Cut Tape (CT)
A102806DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B34K8E1
Description
RES SMD 34.8KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B34K8E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB3482XPanasonic Industry9.072P34.8KDCCT-NDkr.0.70000Direct
TNPW040234K8BEEDVishay Dale11.586541-2120-1-NDkr.1.65000Direct
In-Stock: 711
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.42000kr.14.20
25kr.1.31360kr.32.84
50kr.1.24140kr.62.07
100kr.1.17290kr.117.29
250kr.1.09072kr.272.68
500kr.1.03444kr.517.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.97351kr.973.51
2.000kr.0.92815kr.1,856.30
3.000kr.0.90389kr.2,711.67
5.000kr.0.87562kr.4,378.10
7.000kr.0.85833kr.6,008.31
10.000kr.0.84110kr.8,411.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750