


CPF0402B33KE1 | |
|---|---|
DigiKey Part Number | A102799TR-ND - Tape & Reel (TR) A102799CT-ND - Cut Tape (CT) A102799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B33KE1 |
Description | RES SMD 33K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B33KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.31900 | kr.13.19 |
| 25 | kr.1.22480 | kr.30.62 |
| 50 | kr.1.15760 | kr.57.88 |
| 100 | kr.1.09370 | kr.109.37 |
| 250 | kr.1.01668 | kr.254.17 |
| 500 | kr.0.96418 | kr.482.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.91657 | kr.916.57 |
| 2.000 | kr.0.87369 | kr.1,747.38 |
| 3.000 | kr.0.85072 | kr.2,552.16 |
| 5.000 | kr.0.82398 | kr.4,119.90 |
| 7.000 | kr.0.80763 | kr.5,653.41 |
| 10.000 | kr.0.79133 | kr.7,913.30 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

