


CPF0402B31R6E1 | |
|---|---|
DigiKey Part Number | A102793TR-ND - Tape & Reel (TR) A102793CT-ND - Cut Tape (CT) A102793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B31R6E1 |
Description | RES SMD 31.6 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B31R6E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.41400 | kr.14.14 |
| 25 | kr.1.30840 | kr.32.71 |
| 50 | kr.1.23760 | kr.61.88 |
| 100 | kr.1.16910 | kr.116.91 |
| 250 | kr.1.08692 | kr.271.73 |
| 500 | kr.1.03088 | kr.515.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98004 | kr.980.04 |
| 2.000 | kr.0.93442 | kr.1,868.84 |
| 3.000 | kr.0.91002 | kr.2,730.06 |
| 5.000 | kr.0.88158 | kr.4,407.90 |
| 7.000 | kr.0.86418 | kr.6,049.26 |
| 10.000 | kr.0.84685 | kr.8,468.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

