
CPF0402B30K1E | |
|---|---|
DigiKey Part Number | CPF0402B30K1E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0402B30K1E |
Description | RES 30.1 KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B30K1E Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70302 | kr.3,515.10 |
| Unit Price without VAT: | kr.0.70302 |
|---|---|
| Unit Price with VAT: | kr.0.87878 |

