


CPF0402B2K87E1 | |
|---|---|
DigiKey Part Number  | A102780TR-ND - Tape & Reel (TR) A102780CT-ND - Cut Tape (CT) A102780DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CPF0402B2K87E1  | 
Description  | RES SMD 2.87KOHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.87 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CPF0402B2K87E1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.1.35700 | kr.13.57 | 
| 25 | kr.1.25960 | kr.31.49 | 
| 50 | kr.1.18920 | kr.59.46 | 
| 100 | kr.1.12380 | kr.112.38 | 
| 250 | kr.1.04472 | kr.261.18 | 
| 500 | kr.0.99098 | kr.495.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.00141 | kr.1,001.41 | 
| 2.000 | kr.0.86483 | kr.1,729.66 | 
| 3.000 | kr.0.85374 | kr.2,561.22 | 
| 5.000 | kr.0.84207 | kr.4,210.35 | 
| 7.000 | kr.0.83245 | kr.5,827.15 | 
| 10.000 | kr.0.82292 | kr.8,229.20 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 

