

CPF0402B2K67E1 | |
|---|---|
DigiKey Part Number | A102776TR-ND - Tape & Reel (TR) A102776CT-ND - Cut Tape (CT) A102776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K67E1 |
Description | RES SMD 2.67KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K67E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.49800 | kr.14.98 |
| 25 | kr.1.38760 | kr.34.69 |
| 50 | kr.1.31200 | kr.65.60 |
| 100 | kr.1.23970 | kr.123.97 |
| 250 | kr.1.15276 | kr.288.19 |
| 500 | kr.1.09350 | kr.546.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.11283 | kr.1,112.83 |
| 2.000 | kr.0.99914 | kr.1,998.28 |
| 3.000 | kr.0.98752 | kr.2,962.56 |
| 5.000 | kr.0.97526 | kr.4,876.30 |
| 7.000 | kr.0.95532 | kr.6,687.24 |
| 10.000 | kr.0.93552 | kr.9,355.20 |
| 12.000 | kr.0.91083 | kr.10,929.96 |
| 24.000 | kr.0.90561 | kr.21,734.64 |
| 25.000 | kr.0.88228 | kr.22,057.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

