


CPF0402B2K37E1 | |
|---|---|
DigiKey Part Number | A102770TR-ND - Tape & Reel (TR) A102770CT-ND - Cut Tape (CT) A102770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K37E1 |
Description | RES SMD 2.37KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K37E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.25200 | kr.31.30 |
| 50 | kr.1.18280 | kr.59.14 |
| 100 | kr.1.12900 | kr.112.90 |
| 250 | kr.1.10976 | kr.277.44 |
| 500 | kr.1.05396 | kr.526.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.00218 | kr.1,002.18 |
| 2.000 | kr.0.83123 | kr.1,662.46 |
| 3.000 | kr.0.82697 | kr.2,480.91 |
| 5.000 | kr.0.82208 | kr.4,110.40 |
| 7.000 | kr.0.81916 | kr.5,734.12 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

