


CPF0402B280RE1 | |
|---|---|
DigiKey Part Number | A102753TR-ND - Tape & Reel (TR) A102753CT-ND - Cut Tape (CT) A102753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B280RE1 |
Description | RES SMD 280 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B280RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB2800X | Panasonic Industry | 41.236 | P280DCCT-ND | kr.0.70000 | Direct |
| TNPW0402280RBEED | Vishay Dale | 1.724 | 541-TNPW0402280RBEEDCT-ND | kr.1.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.50300 | kr.15.03 |
| 25 | kr.1.39480 | kr.34.87 |
| 50 | kr.1.31740 | kr.65.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.91207 | kr.912.07 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

