


CPF0402B274RE1 | |
|---|---|
DigiKey Part Number | A102748TR-ND - Tape & Reel (TR) A102748CT-ND - Cut Tape (CT) A102748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B274RE1 |
Description | RES SMD 274 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B274RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.64800 | kr.16.48 |
| 25 | kr.1.53160 | kr.38.29 |
| 50 | kr.1.44560 | kr.72.28 |
| 100 | kr.1.36630 | kr.136.63 |
| 250 | kr.1.27104 | kr.317.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.05276 | kr.1,052.76 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

