


CPF0402B25K5E1 | |
|---|---|
DigiKey Part Number | A102739TR-ND - Tape & Reel (TR) A102739CT-ND - Cut Tape (CT) A102739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B25K5E1 |
Description | RES SMD 25.5KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B25K5E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.28100 | kr.12.81 |
| 25 | kr.1.18920 | kr.29.73 |
| 50 | kr.1.12340 | kr.56.17 |
| 100 | kr.1.06200 | kr.106.20 |
| 250 | kr.0.98700 | kr.246.75 |
| 500 | kr.0.93604 | kr.468.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88963 | kr.889.63 |
| 2.000 | kr.0.84795 | kr.1,695.90 |
| 3.000 | kr.0.82562 | kr.2,476.86 |
| 5.000 | kr.0.79959 | kr.3,997.95 |
| 7.000 | kr.0.78367 | kr.5,485.69 |
| 10.000 | kr.0.76781 | kr.7,678.10 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

