Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0402B255RE1 | |
|---|---|
DigiKey Part Number | A102738TR-ND - Tape & Reel (TR) A102738CT-ND - Cut Tape (CT) A102738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B255RE1 |
Description | RES SMD 255 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B255RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB2550X | Panasonic Industry | 55 | P255DCCT-ND | kr.0.70000 | Direct |
| MCS04020D2550BE100 | Vishay | 0 | MCS04020D2550BE100-ND | kr.1.16764 | Direct |
| RG1005P-2550-B-T5 | Susumu | 0 | RG1005P-2550-B-T5-ND | kr.0.54345 | Direct |
| TNPW0402255RBEED | Vishay Dale | 11.020 | 541-TNPW0402255RBEEDCT-ND | kr.1.65000 | Direct |
| RG1005N-2550-B-T5 | Susumu | 0 | RG1005N-2550-B-T5-ND | kr.2.23763 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96571 | kr.965.71 |
| Unit Price without VAT: | kr.0.96571 |
|---|---|
| Unit Price with VAT: | kr.1.20714 |





