0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B23K2E1

DigiKey Part Number
A102725TR-ND - Tape & Reel (TR)
A102725CT-ND - Cut Tape (CT)
A102725DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B23K2E1
Description
RES SMD 23.2KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B23K2E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.44600kr.14.46
25kr.1.33880kr.33.47
50kr.1.26460kr.63.23
100kr.1.19490kr.119.49
250kr.1.11104kr.277.76
500kr.1.05396kr.526.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.00141kr.1,001.41
2.000kr.0.93872kr.1,877.44
3.000kr.0.92399kr.2,771.97
5.000kr.0.90074kr.4,503.70
7.000kr.0.88295kr.6,180.65
10.000kr.0.86524kr.8,652.40
12.000kr.0.85662kr.10,279.44
24.000kr.0.82642kr.19,834.08
25.000kr.0.82476kr.20,619.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250