


CPF0402B22KE | |
|---|---|
DigiKey Part Number | A119915TR-ND - Tape & Reel (TR) A119915CT-ND - Cut Tape (CT) A119915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B22KE |
Description | RES SMD 22K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B22KE Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.14800 | kr.11.48 |
| 25 | kr.1.06520 | kr.26.63 |
| 50 | kr.1.00560 | kr.50.28 |
| 100 | kr.0.94970 | kr.94.97 |
| 250 | kr.0.88252 | kr.220.63 |
| 500 | kr.0.83650 | kr.418.25 |
| 1.000 | kr.0.79485 | kr.794.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.66187 | kr.3,309.35 |
| 10.000 | kr.0.63510 | kr.6,351.00 |
| 15.000 | kr.0.62092 | kr.9,313.80 |
| 25.000 | kr.0.60451 | kr.15,112.75 |
| 35.000 | kr.0.59454 | kr.20,808.90 |
| 50.000 | kr.0.58466 | kr.29,233.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

