


CPF0402B21K5E1 | |
|---|---|
DigiKey Part Number | A102711TR-ND - Tape & Reel (TR) A102711CT-ND - Cut Tape (CT) A102711DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B21K5E1 |
Description | RES SMD 21.5KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B21K5E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.30360 | kr.32.59 |
| 50 | kr.1.23000 | kr.61.50 |
| 100 | kr.1.16280 | kr.116.28 |
| 250 | kr.1.08084 | kr.270.21 |
| 500 | kr.1.02518 | kr.512.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97465 | kr.974.65 |
| 2.000 | kr.0.92922 | kr.1,858.44 |
| 3.000 | kr.0.90495 | kr.2,714.85 |
| 5.000 | kr.0.87666 | kr.4,383.30 |
| 7.000 | kr.0.85935 | kr.6,015.45 |
| 10.000 | kr.0.84211 | kr.8,421.10 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

