0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor

CPF0402B20RE

DigiKey Part Number
A119885TR-ND - Tape & Reel (TR)
A119885CT-ND - Cut Tape (CT)
A119885DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B20RE
Description
RES SMD 20 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B20RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.15200kr.11.52
25kr.1.07000kr.26.75
50kr.1.01120kr.50.56
100kr.0.95490kr.95.49
250kr.0.88756kr.221.89
500kr.0.84134kr.420.67
1.000kr.0.79955kr.799.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.66199kr.3,309.95
10.000kr.0.61062kr.6,106.20
15.000kr.0.58836kr.8,825.40
25.000kr.0.56590kr.14,147.50
35.000kr.0.56435kr.19,752.25
50.000kr.0.56283kr.28,141.50
60.000kr.0.56209kr.33,725.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250