


CPF0402B200RE1 | |
|---|---|
DigiKey Part Number | A102702TR-ND - Tape & Reel (TR) A102702CT-ND - Cut Tape (CT) A102702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B200RE1 |
Description | RES SMD 200 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B200RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.08038 | kr.1,080.38 |
| 2.000 | kr.1.03029 | kr.2,060.58 |
| 3.000 | kr.1.00351 | kr.3,010.53 |
| 5.000 | kr.0.97231 | kr.4,861.55 |
| 7.000 | kr.0.95324 | kr.6,672.68 |
| 10.000 | kr.0.92948 | kr.9,294.80 |
| 12.000 | kr.0.92501 | kr.11,100.12 |
| 24.000 | kr.0.89263 | kr.21,423.12 |
| 25.000 | kr.0.89085 | kr.22,271.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.45100 | kr.14.51 |
| 25 | kr.1.34920 | kr.33.73 |
| 50 | kr.1.27320 | kr.63.66 |
| 100 | kr.1.20360 | kr.120.36 |
| 250 | kr.1.11948 | kr.279.87 |
| 500 | kr.1.06180 | kr.530.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.44000 | kr.14.40 |
| 25 | kr.1.33880 | kr.33.47 |
| 50 | kr.1.26340 | kr.63.17 |
| 100 | kr.1.19420 | kr.119.42 |
| 250 | kr.1.11080 | kr.277.70 |
| 500 | kr.1.05356 | kr.526.78 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

