CPF0402B1K96E1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 19.113
Unit Price: kr.0.64000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.1.17869
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.43814
Datasheet

Direct


Vishay Dale
In Stock: 11.945
Unit Price: kr.1.47000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.91601
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.73715
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74182
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.09638
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.70605
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.44474
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51600
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.40573
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18.668
Unit Price: kr.1.02000
Datasheet
0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor

CPF0402B1K96E1

DigiKey Part Number
A102701TR-ND - Tape & Reel (TR)
A102701CT-ND - Cut Tape (CT)
A102701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B1K96E1
Description
RES SMD 1.96KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B1K96E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.35000kr.13.50
25kr.1.25200kr.31.30
50kr.1.18140kr.59.07
100kr.1.15260kr.115.26
250kr.1.08008kr.270.02
500kr.0.98444kr.492.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.00141kr.1,001.41
2.000kr.0.83123kr.1,662.46
3.000kr.0.80687kr.2,420.61
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000