


CPF0402B1K74E1 | |
|---|---|
DigiKey Part Number | A102695TR-ND - Tape & Reel (TR) A102695CT-ND - Cut Tape (CT) A102695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K74E1 |
Description | RES SMD 1.74KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K74E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.48400 | kr.14.84 |
| 25 | kr.1.37720 | kr.34.43 |
| 50 | kr.1.29980 | kr.64.99 |
| 100 | kr.1.22870 | kr.122.87 |
| 250 | kr.1.14248 | kr.285.62 |
| 500 | kr.1.08376 | kr.541.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.03057 | kr.1,030.57 |
| 2.000 | kr.0.98273 | kr.1,965.46 |
| 3.000 | kr.0.95719 | kr.2,871.57 |
| 5.000 | kr.0.92739 | kr.4,636.95 |
| 7.000 | kr.0.90918 | kr.6,364.26 |
| 10.000 | kr.0.89104 | kr.8,910.40 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

