


CPF0402B1K65E1 | |
|---|---|
DigiKey Part Number | A102693TR-ND - Tape & Reel (TR) A102693CT-ND - Cut Tape (CT) A102693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K65E1 |
Description | RES SMD 1.65KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K65E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.30360 | kr.32.59 |
| 50 | kr.1.23120 | kr.61.56 |
| 100 | kr.1.16340 | kr.116.34 |
| 250 | kr.1.08136 | kr.270.34 |
| 500 | kr.1.02568 | kr.512.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97516 | kr.975.16 |
| 2.000 | kr.0.92973 | kr.1,859.46 |
| 3.000 | kr.0.90544 | kr.2,716.32 |
| 5.000 | kr.0.87713 | kr.4,385.65 |
| 7.000 | kr.0.85981 | kr.6,018.67 |
| 10.000 | kr.0.84257 | kr.8,425.70 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

