


CPF0402B1K62E1 | |
|---|---|
DigiKey Part Number | A102692TR-ND - Tape & Reel (TR) A102692CT-ND - Cut Tape (CT) A102692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K62E1 |
Description | RES SMD 1.62KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K62E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.59100 | kr.15.91 |
| 25 | kr.1.47600 | kr.36.90 |
| 50 | kr.1.39360 | kr.69.68 |
| 100 | kr.1.31680 | kr.131.68 |
| 250 | kr.1.22464 | kr.306.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.95905 | kr.959.05 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

